| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.5@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.5 | |
| ±2.75 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| 40@5V | |
| Single|Dual | |
| 22@5V | |
| 7@5V | |
| 122 | |
| 0.004@5V | |
| 87.96(Typ) | |
| 66 | |
| 65 to 70 | |
| 38 | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。