| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 8@5V | |
| 2.7 | |
| 5 | |
| 0.00001@5.5V | |
| 0.000002@5.5V | |
| 0.00001@5.5V | |
| 1.25@5.5V | |
| Single | |
| 6@5V | |
| 25@5V | |
| 120 | |
| 0.003@5V | |
| 87.96(Typ) | |
| 54 | |
| 50 to 60 | |
| 5.5 | |
| 1600 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。