| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 0.5@5.5V | |
| 2.3 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| 0.032@5V | |
| Single | |
| 0.03@5V | |
| 40@5V | |
| 115 | |
| 0.03@5V | |
| 92.04(Typ) | |
| 76 | |
| 75 to 80 | |
| 0.1 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OPA336UA OP amp from Texas Instruments will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. This device is made with CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

