| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 3 |
| Rail to Rail | Rail to Rail Output |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 9@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Maximum Input Offset Current (uA) | 0.00005@5.5V |
| Typical Input Bias Current (uA) | 0.000003@5.5V |
| Maximum Input Bias Current (uA) | 0.00005@5.5V |
| Typical Output Current (mA) | 60@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 360@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 5.8@5.5V |
| Input Offset Voltage Drift (uV/°C) | ±7(Typ) |
| Typical Voltage Gain (dB) | 92 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05@5.5V |
| Minimum PSRR (dB) | 81.94(Typ) |
| Minimum CMRR (dB) | 66 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 200 |
| Typical Settling Time (ns) | 120 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |