| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.75@±5V | |
| 4 | |
| 12 | |
| ±2 | |
| ±3|±5 | |
| ±6 | |
| 0.00001@±5V | |
| 0.00001@±5V | |
| 0.4@12V | |
| 10@12V | |
| Single|Dual | |
| 3@±5V | |
| 45@±5V | |
| 120 | |
| 0.0025@±5V | |
| 93.98(Typ) | |
| 70 | |
| 70 to 71 | |
| 3 | |
| 21000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

