| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 7@±6V | |
| ±3.5 | |
| ±6 | |
| ±6.5 | |
| 25@±6V | |
| 29@±6V | |
| 38@±6V | |
| 700@±6V | |
| Dual | |
| 3000@±6V | |
| 2.4@±6V | |
| 35@±6V | |
| 5.2@±6V | |
| 49 | |
| 50 | |
| 50 to 60 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then current feedback amplifier OPA2673IRGVT OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±6 V, with a minimum of ±3.5 V and maximum of ±6.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses dual power supplies. This device is made with bicom technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

