| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 2 | |
| 5@±35V | |
| ±10 | |
| ±12|±15|±18|±24|±28 | |
| ±35 | |
| 0.00005@±35V | |
| 0.00005@±35V | |
| 2000 | |
| Dual | |
| 8@±35V | |
| 36@±35V | |
| 103 | |
| 0.003@±35V | |
| 90 | |
| 90 to 95 | |
| 1.4 | |
| 2500 | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) |
| Package Width | 4.62(Max) |
| Package Length | 20.27(Max) |
| PCB changed | 11 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 11 |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier OPA2544T OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of ±10 V and maximum of ±35 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。