| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 0.002@5.5V |
| Minimum Single Supply Voltage (V) | 1.7 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | ±0.85 |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Maximum Input Offset Current (uA) | 0.0003@5.5V |
| Typical Input Bias Current (uA) | 0.00003@5.5V |
| Maximum Input Bias Current (uA) | 0.00015@5.5V |
| Typical Output Current (mA) | 55 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 2.8@5.5V |
| Typical Voltage Gain (dB) | 145 |
| Typical Inverting Input Current Noise Density (pA/rtHz) | 8.5@5.5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.07@5.5V |
| Minimum PSRR (dB) | 146.02(Typ) |
| Minimum CMRR (dB) | 140 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 5.7 |
| Typical Settling Time (ns) | 5500 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |