| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.75@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00005@5.5V | |
| 0.00005@5.5V | |
| Single | |
| 0.005@5.5V | |
| 290@5.5V | |
| 134 | |
| 0.001@5.5V | |
| 106.02(Typ) | |
| 100 | |
| 95 to 105 | |
| 0.012 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OPA2369AIDCNTG4 OP amp from Texas Instruments in a cascaded fashion. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。