Texas InstrumentsOPA2322AIDGKR运算放大器

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R

Commonly used in nearly all electronics today, this general purpose amplifier OPA2322AIDGKR OP amp from Texas Instruments produces a large amount of gain. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with CMOS technology. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 星期
    • Price: $0.6509
    1. 2500+$0.6509
    2. 5000+$0.6376
    3. 7500+$0.6288
    4. 12500+$0.6252

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。