Texas InstrumentsOPA228UA运算放大器

Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube

This general purpose amplifier OPA228UA OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses dual power supplies.

300 个零件: 可以在 3 天内配送

    Total$217.73Price for 75

    • (75)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2402+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      马来西亚
      • In Stock: 300
      • Price: $2.903

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。