| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Low Cost Amplifier |
| Manufacturer Type | Low Cost Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 3@±15V |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Offset Current (uA) | 0.00005@±15V |
| Typical Input Bias Current (uA) | 0.000005@±15V |
| Maximum Input Bias Current (uA) | 0.0001@±15V |
| Maximum Quiescent Current (mA) | 0.27@±15V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 3.5@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 45@±15V |
| Typical Voltage Gain (dB) | 94 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0012@±15V |
| Minimum PSRR (dB) | 80.92(Typ) |
| Minimum CMRR (dB) | 76 |
| Minimum CMRR Range (dB) | 75 to 80 |
| Typical Gain Bandwidth Product (MHz) | 1 |
| Typical Settling Time (ns) | 10000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |