| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.35um | |
| 0.06@30V | |
| 6 | |
| 36 | |
| ±3 | |
| ±15 | |
| ±18 | |
| 0.0028@30V | |
| 0.0005@30V | |
| 0.0028@30V | |
| 2@30V | |
| 60 | |
| Single|Dual | |
| 0.3@30V | |
| ±1.2 | |
| 135 | |
| 110 | |
| 115 | |
| >=115 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier OPA177GS OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. It has a maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

