| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 4.5 | |
| 36 | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| Single|Dual | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 0.85 |
| Package Length | 1.45 |
| PCB changed | 8 |
| Supplier Package | Bare Die |
| 8 |
Increase functionality to your signal processing circuit with this general purpose amplifier OPA140ATDD1 OP amp from Texas Instruments. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。