Analog DevicesOP191GSZ-REEL7运算放大器

Op Amp Single Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R

This general purpose amplifier OP191GSZ-REEL7 OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has a single channel per chip.

324 个零件: 可以明天配送

    Total$2.63Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2108+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      324
      Country Of origin:
      台湾
         
      • Price: $2.625
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2108+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      台湾
      • In Stock: 324
      • Price: $2.625

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。