Analog DevicesOP07DRZ-REEL7运算放大器
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Ultra Low Offset Voltage Amplifier | |
| Ultra Low Offset Voltage Amplifier | |
| 1 | |
| 0.15@±5V | |
| ±4 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.001@±5V | |
| 0.001@±5V | |
| 1.25@±5V | |
| 15@±5V | |
| Dual | |
| 0.2@±5V | |
| 10@±5V | |
| 140 | |
| 0.074@±5V | |
| 115 | |
| 120 | |
| >=115 | |
| 0.6 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier OP07DRZ-REEL7 OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。