Analog DevicesOP07CS8#TRPBF运算放大器
Op Amp Single Precision Amplifier ±22V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.15@±15V | |
| ±22 | |
| 0.006@±15V | |
| 0.0018@±15V | |
| 0.007@±15V | |
| Dual | |
| 150 | |
| 0.25@±15V | |
| 20@±15V | |
| 1.8 | |
| 112.04 | |
| 90@±15V | |
| 90 | |
| 100 | |
| 95 to 105 | |
| 0.6 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。