| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A991.b |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Transimpedance Amplifier |
| Number of Elements per Chip | 4 |
| Number of Channels per Chip | 4 |
| Minimum PSRR (dB) | 15(Typ) |
| Typical Output Current (mA) | 8(Max) |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Maximum Supply Voltage Range (V) | <5 |
| Minimum Single Supply Voltage (V) | 2.97 |
| Typical Single Supply Voltage (V) | 3.3 |
| Maximum Single Supply Voltage (V) | 3.47 |
| Maximum Supply Current (mA) | 42(Typ)@3.3V |
| Maximum Power Dissipation (mW) | 139(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Waffle |
| Power Supply Type | Single |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.45 |
| Package Length | 3.25 |
| PCB changed | 15 |
| Supplier Package | Die |
| Pin Count | 15 |