| Compliant | |
| 5A991b.1. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Limiting Amplifier | |
| 4 | |
| 1 | |
| 35 to 50 | |
| 44 | |
| Differential | |
| 20(Max) | |
| 3.6 | |
| <5 | |
| 2.9 | |
| 3.3 | |
| 3.6 | |
| 49@3.6V@-40C to 85C | |
| 0.00005(Typ)@3.3V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。