Optek TechnologyOMH3075B霍尔效应传感器
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V Waffle
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Bipolar Latch | |
| IC | |
| -250 | |
| 250 | |
| 250 | |
| 0.1 | |
| 25 | |
| 4.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 7000 | |
| -55 | |
| 150 | |
| Waffle | |
| Lead Shape | Through Hole |
This precision engineered OMH3075B Hall effect sensor from Optek Technology (TT electronics) operates as an analog transducer to directly return a voltage. This part can handle a current up to 25 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V. This part has a temperature range of -55 °C to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。