OhmiteOF430JE单侧穿孔定值电阻器
Res Carbon Composition 43 Ohm 5% 0.5W(1/2W) ±500ppm/°C Molded AXL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 43 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Composition | |
| 130 | |
| ±500 | |
| 70 to 130 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 3.8 | |
| 10.3 | |
| 0.7 | |
| 28.83 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

