| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8517.62.00.90 |
| Type | TX/RX |
| Emitter Type | Laser |
| Fiber Mode | Single |
| Connector Type | LC |
| Maximum Data Rate | 10.312Gbps(Typ) |
| Peak Wavelength (nm) | 1355(Max) |
| Form Factor | SFF |
| Average Optical Output Power (dBm) | -8.2 to 0.5 |
| Minimum Operating Supply Voltage (V) | 4.75|3.1 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 3.5|5.25 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Package Height | 14.5 |
| Package Width | 68 |
| Package Length | 95.7 |