onsemiNZL5V6ATT1GESD 抑制器

ESD Suppressor Zener Uni-Dir 3V Automotive AEC-Q101 3-Pin SOT-416 T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this NZL5V6ATT1G TVS diode from ON Semiconductor. This device's maximum clamping voltage is 9.97 V and minimum breakdown voltage is 5.3 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。