SiC Module - EliteSiC 2-PACK Half Bridge Topology, 1200 V, 10 mohm SiC M1 MOSFET Press-fit pins, Thermal Interface Material, Nickel Plated
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 1200 | |
| 25 | |
| -40 to 175 | |
| 114 | |
| 14@20V | |
| 454@20V | |
| 4707@800V | |
| 413000 | |
| 13 | |
| 16.2 | |
| 135.2 | |
| 36 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 |
| Package Width | 33.8 |
| Package Length | 62.8 |
| PCB changed | 18 |
| Supplier Package | PIM |
| 18 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。