NXP SemiconductorsNX5DV330DS,118Analog Switch Multiplexers
Analog Multiplexer Quad 1:2 16-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Quad 1:2 | |
| 1:2 | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| 6@4.5V@-40C to 85C | |
| 6@4.5V@-40C to 85C | |
| 300(Min)@5.5V | |
| Single | |
| Single | |
| 4 | |
| 5 | |
| 5.5 | |
| 10@4.5V | |
| 10 to 25 | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

