onsemiNVT210DMTR2G温度及湿度传感器
Temp Sensor Digital Serial (2-Wire) Automotive AEC-Q100 8-Pin WDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
IC | |
±2.5°C(Max) | |
Serial (2-Wire) | |
Digital | |
2.8 | |
3.3 | |
3.6 | |
350 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。