onsemiNVMTS0D7N06CLTXGMOSFETs
Trans MOSFET N-CH 60V 62.2A 8-Pin TDFNW EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| 62.2 | |
| 100 | |
| 10 | |
| 0.68@10V | |
| 103@4.5V|225@10V | |
| 225 | |
| 16200@25V | |
| 5000 | |
| 60.7 | |
| 26.3 | |
| 263 | |
| 35.3 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 7.9 mm |
| Package Length | 8 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFNW EP |
| 8 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

