onsemiNVMFS5113PLWFT1GMOSFETs
Trans MOSFET P-CH 60V 10A Automotive 5-Pin DFNW EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| 10 | |
| 100 | |
| 1 | |
| 14@10V | |
| 45@4.5V|83@10V | |
| 83 | |
| 4400@25V | |
| 3800 | |
| 77 | |
| 37 | |
| 54 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 5 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

