onsemiNVC3S5A51PLZT1GMOSFETs
Trans MOSFET P-CH 60V 1.8A Automotive AEC-Q101 3-Pin CPH T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 2.6 | |
| 1.8 | |
| 10000 | |
| 1 | |
| 250@10V | |
| 6@10V | |
| 6 | |
| 262@20V | |
| 1200 | |
| 19 | |
| 5.4 | |
| 34 | |
| 5.1 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | CPH |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。