onsemiNTZD3155CT2GMOSFETs

Trans MOSFET N/P-CH 20V 0.54A/0.43A 6-Pin SOT-563 T/R

Make an effective common source amplifier using this NTZD3155CT2G power MOSFET from ON Semiconductor. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes tmos technology. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

库存总量: 8,673 个零件

Regional Inventory: 673

    Total$0.34Price for 1

    673 In stock: 可以在 2 天内配送

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2229+
      Manufacturer Lead Time:
      18 星期
      Minimum Of :
      1
      Maximum Of:
      673
      Country Of origin:
      中国
         
      • Price: $0.3437
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2229+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      中国
      • In Stock: 673
      • Price: $0.3437
    • (4000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2541+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      中国
      • In Stock: 8,000
      • Price: $0.0685

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.