onsemiNTST40120CTGRectifiers

Diode Schottky 120V 40A 3-Pin(3+Tab) TO-220AB Tube

Switch from an AC voltage to a DC voltage using a Schottky diode NTST40120CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 40 A. It is made in a dual common cathode configuration.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。