Reduced Price

NIC ComponentsNTR04B3321CTRF单侧表面贴装定值电阻器

Res Thin Film 0402 3.32K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

The NTR04B3321CTRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 3.32K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

Import TariffMay apply to this part

3,964 个零件: 可以明天配送

    Total$98.51Price for 2096

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1539+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      台湾
      • In Stock: 3,964
      • Price: $0.047

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。