NIC ComponentsNTP477M2.5TRV(6)F钽聚合物电容器
Cap Tant Polymer 470uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.006 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 2.5VDC | |
| 0.006 | |
| Ultra Low | |
| 4.546 | |
| 3 | |
| Polar | |
| 10 | |
| High Ripple Current|Ultra Low ESR | |
| No | |
| No | |
| V | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| 7343-20 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Are you looking for a capacitor with a low ESR value? Then you're in luck, this NTP477M2.5TRV(6)F polymer electrolyte from NIC Components has just that! It can withstand a voltage of 2.5 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its capacitance value is 470uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 3 μA.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。