| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Array 7 | |
| 7 | |
| 20 | |
| 16 | |
| 5 | |
| 1@1mA@30mA | |
| 0.5@1mA@30mA|0.7@5mA@50mA | |
| 0.1 | |
| 1000 | |
| 30@30mA@500mV|40@50mA@800mV | |
| 750 | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Width | 6.6(Max) |
| Package Length | 19.9(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。