| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Quad | |
| 4 | |
| 60 | |
| 30 | |
| 5 | |
| 0.4@15mA@150mA|1.6@30mA@300mA | |
| 0.5 | |
| 50 | |
| 75@10mA@10V|100@150mA@10V|30@300mA@10V | |
| 1900 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Width | 7.62 |
| Package Length | 19.95(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 14 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。