Murata Power SolutionsNTE0512MC直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 8-Pin SMD Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 12 | |
| 0.083 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 110(Typ) | |
| Yes | |
| 7.5% | |
| 1.2%/% | |
| 77 | |
| -40 | |
| 85 | |
| Tube | |
| 1.21 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.35(Max) mm |
| Package Width | 7.7 mm |
| Package Length | 12.7 mm |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step up NTE0512MC DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

