| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±15 | |
| 2 | |
| -55 to 175 | |
| 18 | |
| 100 | |
| 1 | |
| 65@5V | |
| 11@5V | |
| 57 | |
| 482@25V | |
| 56@25V | |
| 1 | |
| 166 | |
| 55000 | |
| 38 | |
| 79 | |
| 19 | |
| 9.9 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 54@5V | |
| 2.1 | |
| 54 | |
| 100 | |
| 0.94 | |
| 4.1 | |
| 41 | |
| 1.15 | |
| 1.8 | |
| 15 | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common gate amplifier using this NTD18N06LT4G power MOSFET from ON Semiconductor. Its maximum power dissipation is 55000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

