VishayNTCS0603E3333FHT热敏电阻
Thermistor NTC 33K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3860K T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| <4 | |
| 5 to 15 | |
| 3860 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 150 | |
| 33000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。