VishayNTCS0603E3202HLT热敏电阻
Thermistor NTC 2K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3420K -4 to -3.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.81%/K | |
| <4 | |
| 5 to 15 | |
| 3420 | |
| 3400 to 3600 | |
| ±1% | |
| -55 | |
| 150 | |
| 2000 | |
| 1500 to 6000 | |
| ±3 | |
| ±2 to ±5 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。