VishayNTCS0603E3124SMT热敏电阻
Thermistor NTC 122K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3590K T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| 6 | |
| < 5 | |
| 3590 | |
| 3400 to 3600 | |
| ±1% | |
| -40 | |
| 125 | |
| 122000 | |
| >= 120000 | |
| ±1 | |
| < ±2 | |
| 120m | |
| Heat Counting|Medical Application | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。