VishayNTCS0402E3223HMT热敏电阻
Thermistor NTC 22K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3590K -4 to -3.5 T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.94%/K | |
| 5 | |
| 5 to 15 | |
| 3590 | |
| 3400 to 3600 | |
| ±3% | |
| -55 | |
| 150 | |
| 22000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 70m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation|Office Equipment | |
| Glass | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this NTCS0402E3223HMT thermistor developed by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。