VishayNTCLE213E3303HHB0热敏电阻
Thermistor NTC 30K Ohm 3% 2-Pin Radial 3935K Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| 5 | |
| 5 to 15 | |
| 3935 | |
| 3850 to 4100 | |
| ±0.75% | |
| -55 | |
| 150 | |
| 500VAC | |
| 30000 | |
| 25000 to 120000 | |
| ±3 | |
| ±2 to ±5 | |
| 100m | |
| Temperature Control|Temperature Compensation|Temperature Sensing | |
| 2.54 | |
| 10(Max) | |
| Bulk | |
| 0.1 | |
| 2.5(Max) | |
| 5.5(Max) | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。