VishayNTCLE203E3472FB0A热敏电阻
Thermistor NTC 4.7K Ohm 1% 2-Pin Radial 3977K -4.5 to -4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| 13 | |
| 5 to 15 | |
| 3977 | |
| 3850 to 4100 | |
| ±0.75% | |
| -40 | |
| 125 | |
| 4700 | |
| 1500 to 6000 | |
| ±1 | |
| < ±2 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| Ceramic | |
| 2.54 | |
| 8(Max) | |
| Bulk | |
| 3.6(Max) | |
| 3(Max) | |
| 8(Max) | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

