VishayNTCLE201E3302SB热敏电阻
Thermistor NTC 3K Ohm 2.18% 2-Pin Radial 3977K >= -3.5 Box Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.37%/K | |
| 3977 | |
| 3850 to 4100 | |
| ±0.75% | |
| -40 | |
| 125 | |
| 3000 | |
| 1500 to 6000 | |
| ±2.18 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| 8(Max) | |
| Box | |
| 0.2 | |
| 2.4(Max) | |
| 8(Max) | |
| Radial | |
| Through Hole |
Extract analog temperature information by implementing this NTCLE201E3302SB thermistor developed by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 8(Max) mm tall with a diameter of 2.4(Max) mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。