| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Coefficient | 4.37%/K |
| Thermal Time Constant (s) | 11 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 3977 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±0.75% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±2.19 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
| Maximum Power Rating (W) | 250m |
| Application | Temperature Measurement|Temperature Sensing|Temperature Control |
| Terminal Pitch (mm) | 2.54 |
| Seated Plane Height (mm) | 7(Max) |
| Packaging | Box |
| Product Length (mm) | 3.3 |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 7(Max) |
| Construction | Radial |
| Mounting | Through Hole |