VishayNTCLE100E3202JB0热敏电阻
Thermistor NTC 2K Ohm 5% 2-Pin Radial 3528K -4 to -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.87%/K | |
| 15 | |
| 15 to 40 | |
| 3528 | |
| 3400 to 3600 | |
| ±0.5% | |
| -40 | |
| 125 | |
| 2000 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 500m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 9(Max) | |
| Bulk | |
| 3.3(Max) | |
| 3(Max) | |
| 9(Max) | |
| Radial | |
| Through Hole |
A cheap and effective way to measure temperature, this NTCLE100E3202JB0 thermistor from Vishay belongs in your design. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

