TDKNTCDS4AG503HC4NB热敏电阻
Thermistor NTC 50K Ohm 3% 2-Pin DO-35 Axial 4000K Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 10 | |
| 5 to 15 | |
| 4000 | |
| 3850 to 4100 | |
| ±2% | |
| -40 | |
| 250 | |
| 500VDC | |
| 50000 | |
| 25000 to 120000 | |
| ±3 | |
| ±2 to ±5 | |
| 20m | |
| Temperature Detection of Automobile|Temperature Detection of Home Appliances|Temperature Detection of Industrial Equipment | |
| Glass | |
| Bulk | |
| 2(Max) | |
| 4 | |
| Axial | |
| Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。