VishayNTCC200E4472HT热敏电阻
Thermistor NTC 4.7K Ohm 3% 2-Pin Surface Mount Solder Pad 3435K T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| 3 | |
| < 5 | |
| 3435 | |
| 3400 to 3600 | |
| ±1% | |
| -55 | |
| 175 | |
| 4700 | |
| 1500 to 6000 | |
| ±3 | |
| ±2 to ±5 | |
| 50m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Tape and Reel | |
| 0.003 | |
| 2 | |
| 2 | |
| 0.7(Max) | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。