VishayNTCALUG02A103F161热敏电阻
Thermistor NTC 10K Ohm 1% 2-Pin Wire 3984K Box Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 2.5 | |
| < 5 | |
| 3984 | |
| 3850 to 4100 | |
| ±0.5% | |
| -55 | |
| 125 | |
| 1500VAC | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| 0.175 | |
| Automotive Equipment|Consumer Appliance|Industrial Equipment | |
| 16.8 | |
| Box | |
| 8.5 | |
| 16.8 | |
| Wire | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

