Reduced Price
NIC ComponentsNTC-L107K6.3TRDF固体钽电容器
Cap Tant Solid 100uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.15 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 6.3VDC | |
| 0.15 | |
| Low | |
| 890 | |
| 6.3 | |
| Polar | |
| 8 | |
| High Ripple Current|Low ESR | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-30 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
Need a high capacitance value with a low footprint design? Look no further this NTC-L107K6.3TRDF tantalum solid capacitor from NIC Components will get you results. It can withstand a voltage of 6.3 VDC. Its leakage current is 6.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 100uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

